
* Images are for reference only
TNPU06032K00AWEN00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPU06032K00AWEN00
- JLCPCB Part #
- C3954714
- Package
- 0603
- Description
- -55℃~+125℃ 100mW 2kΩ Thin Film Resistor ±0.05% ±2ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.8291
10+
$4.1509
30+
$3.7460
100+
$3.3394
500+
$3.1498
1000+
$3.0662
Related Products