


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Wavelength - Dominant | 600nm~609nm | |
| Operating Temperature | -40℃~+100℃ | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 20mA | |
| Viewing Angle | 160° | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 80mcd | |
| Power(Watts) | 90mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Peak Wavelength | 610nm | |
| Voltage - Forward(Vf) | 1.8V~2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLMO1100-GS15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Wavelength - Dominant | 600nm~609nm | |
| Operating Temperature | -40℃~+100℃ | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 20mA | |
| Viewing Angle | 160° | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 80mcd | |
| Power(Watts) | 90mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Peak Wavelength | 610nm | |
| Voltage - Forward(Vf) | 1.8V~2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLMO1100-GS15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLMO1100-GS15 datasheets or manufacturer documentation.
Datasheet: TLMO1100-GS15 Datasheet (PDF)
The TLMO1100-GS15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.