
* Images are for reference only
TH4B106K016C2000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH4B106K016C2000
- JLCPCB Part #
- C1956253
- Package
- 1411
- Description
- -55℃~+175℃ 10uF 16V 2Ω ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.7269
10+
$0.7124
30+
$0.7044
100+
$0.6963