
* Images are for reference only
TH3E227K010D0500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3E227K010D0500
- JLCPCB Part #
- C4986048
- Package
- -
- Description
- -55℃~+150℃ 10V 220uF 500mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7793
200+
$0.3027
500+
$0.2915
1500+
$0.2866