
* Images are for reference only
TH3B225M025D3000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3B225M025D3000
- JLCPCB Part #
- C1956322
- Package
- 1411
- Description
- -55℃~+150℃ 2.2uF 25V 3Ω ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2114
200+
$0.0818
500+
$0.0789
1000+
$0.0777