This website requires JavaScript.
no-image

* Images are for reference only

SMM02040E4029CB100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMM02040E4029CB100
JLCPCB Part #
C1716267
Package
MELF-0204
Description
-55℃~+125℃ 200V 250mW 40.2Ω Thin Film Resistor ±0.25% ±15ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2548
200+ $0.0986
500+ $0.0952
1000+ $0.0934

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons