This website requires JavaScript.
no-image

* Images are for reference only

SMM02040E1113CB000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMM02040E1113CB000
JLCPCB Part #
C1701439
Package
MELF-0204
Description
-55℃~+125℃ 111kΩ 200V 250mW Thin Film Resistor ±0.25% ±15ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1539
200+ $0.0597
500+ $0.0576
1000+ $0.0565
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons