
* Images are for reference only
RCMM026812GKS14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMM026812GKS14
- JLCPCB Part #
- C1137906
- Package
- Plugin,D2.5xL6.5mm
- Description
- -65℃~+155℃ 500mW 68.1kΩ Metal Film Resistor ±100ppm/℃ ±2% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1712
200+
$1.2270
500+
$1.1852
1000+
$1.1627