This website requires JavaScript.
no-image

* Images are for reference only

SMF7V0A-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMF7V0A-HE3-08
JLCPCB Part #
C3699180
Package
DO-219AB(SMF)
Description
-65℃~+175℃ 1 12V 16.7A 200W 3uA 7.78V 7V 843pF IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 82

Full Reel: 30000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1097
1000+ $0.0426
2500+ $0.0409
5000+ $0.0403

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons