
* Images are for reference only
SMC5K15AHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMC5K15AHM3_A/H
- JLCPCB Part #
- C1983854
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 15V 18.5V 205A@10/1000us 24.4V 2uA 5kW@10/1000us IEC 61000-4-2 TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6097
200+
$0.2365
500+
$0.2285
850+
$0.2236
Related Products