This website requires JavaScript.
no-image

* Images are for reference only

SM15T68A-M3/9AT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM15T68A-M3/9AT
JLCPCB Part #
C3708674
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 1.5kW 16.3A 1uA 58.1V 64.6V 92V TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2940
200+ $0.1139
500+ $0.1099
1000+ $0.1079
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons