
* Images are for reference only
SI2377EDS-T1-BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI2377EDS-T1-BE3
- JLCPCB Part #
- C3009700
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 P-Channel 1.8W 12nC@4.5V 165mΩ@1.5V 1V 20V 4.4A P-Channel SOT-23(TO-236) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4317
200+
$0.1671
500+
$0.1612
1000+
$0.1583
Related Products