This website requires JavaScript.
no-image

* Images are for reference only

SFR16S0002202JR500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SFR16S0002202JR500
JLCPCB Part #
C1750126
Package
Plugin,D1.9xL3.5mm
Description
-55℃~+155℃ 22kΩ 500mW Metal Film Resistor ±100ppm/℃ ±5% 插件,D1.9xL3.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 388

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0231
10000+ $0.0090
25000+ $0.0086
50000+ $0.0085

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons