
* Images are for reference only
RWM04104701JR15E1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWM04104701JR15E1
- JLCPCB Part #
- C19315242
- Package
- Plugin
- Description
- -55℃~+350℃ 3W 4.7kΩ Wirewound Resistor ±5% ±75ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7271
200+
$0.2896
500+
$0.2799
1000+
$0.2751
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →