This website requires JavaScript.
no-image

* Images are for reference only

ROX075100RFNLBN

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ROX075100RFNLBN
JLCPCB Part #
C1464437
Package
Plugin,D7.9xL20.3mm
Description
-55℃~+180℃ 100Ω 3W Metal Oxide Film Resistor ±1% ±200ppm/℃ 插件,D7.9xL20.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.7666
200+ $8.4229
500+ $8.1283
1000+ $7.9817

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons