This website requires JavaScript.
no-image

* Images are for reference only

RNC55J26R7FSRE6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC55J26R7FSRE6
JLCPCB Part #
C1811099
Package
Plugin,D2.4xL6.4mm
Description
-65℃~+175℃ 125mW 26.7Ω Metal Film Resistor ±1% ±25ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1514
200+ $0.4455
500+ $0.4310
1000+ $0.4230
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons