
* Images are for reference only
RLR20C6203GSB14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR20C6203GSB14
- JLCPCB Part #
- C3356978
- Package
- Plugin,D3.5xL9.5mm
- Description
- -65℃~+150℃ 500mW 620kΩ Metal Film Resistor ±100ppm/℃ ±2% 插件,D3.5xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5117
200+
$4.0685
500+
$3.9252
1000+
$3.8544