
- Manufacturer
- MFR.Part #
- RCMS106R490FHS09
- JLCPCB Part #
- C3491568
- Package
- Plugin,D6.2xL16mm
- Description
- 6.49Ω ±1% ±50ppm/℃ 插件,D6.2xL16mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D6.2xL16mm | |
| Resistance | 6.49Ω | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
RCMS106R490FHS09
Extended- Manufacturer
- MFR.Part #
- RCMS106R490FHS09
- JLCPCB Part #
- C3491568
- Package
- Plugin,D6.2xL16mm
- Description
- 6.49Ω ±1% ±50ppm/℃ 插件,D6.2xL16mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RCMS106R490FHS09
- JLCPCB Part #
- C3491568
- Package
- Plugin,D6.2xL16mm
- Description
- 6.49Ω ±1% ±50ppm/℃ 插件,D6.2xL16mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCMS106R490FHS09 Specifications
RCMS106R490FHS09 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D6.2xL16mm | |
| Resistance | 6.49Ω | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCMS106R490FHS09. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCMS106R490FHS09 Documents
RCMS106R490FHS09 datasheets or manufacturer documentation.
Datasheet: RCMS106R490FHS09 Datasheet (PDF)
RCMS106R490FHS09 Schematic Symbol & PCB Footprint
The RCMS106R490FHS09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.