
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Voltage - Max | 245V | |
| Operating Temperature | 0℃~+70℃ | |
| Time to Trip(Max) | 8s | |
| Trip Current | 270mA | |
| Hold Current | 140mA | |
| Current - Max | 1.6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTCTL6NR160GTE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Voltage - Max | 245V | |
| Operating Temperature | 0℃~+70℃ | |
| Time to Trip(Max) | 8s | |
| Trip Current | 270mA | |
| Hold Current | 140mA | |
| Current - Max | 1.6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTCTL6NR160GTE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTCTL6NR160GTE datasheets or manufacturer documentation.
Datasheet: PTCTL6NR160GTE Datasheet (PDF)
The PTCTL6NR160GTE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.