This website requires JavaScript.
no-image

* Images are for reference only

PLT0603Z2711LBTS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PLT0603Z2711LBTS
JLCPCB Part #
C4014069
Package
0603
Description
-55℃~+125℃ 150mW 2.71kΩ Thin Film Resistor ±0.01% ±5ppm/℃ 0603 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1895
200+ $2.7825
500+ $2.6842
1000+ $2.6359
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons