
* Images are for reference only
PLT0603Z1002AST5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLT0603Z1002AST5
- JLCPCB Part #
- C2079732
- Package
- 0603
- Description
- -55℃~+125℃ 10kΩ 150mW 75V Thin Film Resistor ±0.05% ±5ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1034
200+
$0.8137
500+
$0.7864
1000+
$0.7719
Related Products