This website requires JavaScript.
no-image

* Images are for reference only

PHP00805H2000BBT1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PHP00805H2000BBT1
JLCPCB Part #
C3963822
Package
0805
Description
-55℃~+155℃ 200Ω 62.5mW Thin Film Resistor ±0.1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7367
200+ $0.2847
500+ $0.2751
1000+ $0.2703
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons