This website requires JavaScript.
no-image

* Images are for reference only

P0805Y4642LBW

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P0805Y4642LBW
JLCPCB Part #
C3934414
Package
0805
Description
-55℃~+155℃ 200mW 46.4kΩ Thin Film Resistor ±0.01% ±10ppm/℃ 0805 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1459
200+ $3.5392
500+ $3.4153
1000+ $3.3541

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons