
* Images are for reference only
ORNV10025001TS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ORNV10025001TS
- JLCPCB Part #
- C6350677
- Package
- SOIC-8
- Description
- 100mW 5 5kΩ、10kΩ 8 ±0.1% ±25ppm/℃ SOIC-8 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0848
200+
$3.2269
500+
$3.1190
1000+
$3.0658