
* Images are for reference only
NTCS0402E3103JL1T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCS0402E3103JL1T
- JLCPCB Part #
- C7428859
- Package
- 0402
- Description
- -40℃~+150℃ 0.5mm 0.5mm 10kΩ 1mm 2mW/℃ 3490K 5s 70mW ±1% ±5% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 323
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 323
In-stock Item Pricing
Qty Unit Price
1+
$0.2174
10+
$0.2126
30+
$0.2094
100+
$0.2062
Related Products