MVW3\440K00KRG
Extended
* Images are for reference only

MVW3\440K00KRG

Attributes
Value
Manufacturer
MFR.Part #
MVW3\440K00KRG
JLCPCB Part #
C1407123
Package
Plugin,D3.9xL22.7mm
Description
1.5W 40kΩ Carbon Film Resistor ±10% 插件,D3.9xL22.7mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D3.9xL22.7mm
Resistance40kΩ
Power(Watts)1.5W
TypeCarbon Film Resistor
Tolerance±10%