
* Images are for reference only
MTL055L000FE66
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MTL055L000FE66
- JLCPCB Part #
- C19311657
- Package
- Plugin
- Description
- -55℃~+275℃ 5W 5mΩ Wirewound Resistor ±1% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6326
200+
$1.4508
500+
$1.4009
1000+
$1.3784
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →