This website requires JavaScript.
no-image

* Images are for reference only

MQ20K00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MQ20K00
JLCPCB Part #
C4271915
Package
SMD,4.5x3.2mm
Description
-65℃~+175℃ 125mW 20kΩ Metal Foil Resistor ±0.05% ±5ppm/℃ SMD,4.5x3.2mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0718
200+ $6.6823
500+ $6.6083
1000+ $6.5696
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons