
* Images are for reference only
MOC8102-X006
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MOC8102-X006
- JLCPCB Part #
- C17595100
- Package
- DIP-6
- Description
- -55℃~+100℃ 1 1.25V 117% 2us 2us 30V 5.3kV 50mA 6V 73% Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3236
200+
$0.5282
500+
$0.5105
1000+
$0.5024
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products