
* Images are for reference only
MMSZ5262B-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMSZ5262B-E3-08
- JLCPCB Part #
- C6595618
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.1kΩ 100nA@39V 125Ω 500mW 51V ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.2573
50+
$0.2114
150+
$0.1918
500+
$0.1673
3000+
$0.1564
6000+
$0.1498