This website requires JavaScript.
no-image

* Images are for reference only

MKT1813510405

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813510405
JLCPCB Part #
C6904743
Package
Plugin,D13.5xL31.5mm
Description
-55℃~+100℃ 1uF 400V Metallized Polyester ±10% Plugin,D13.5xL31.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9363
200+ $1.9691
500+ $1.9047
1000+ $1.8709
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons