This website requires JavaScript.
no-image

* Images are for reference only

MKT1813333106

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813333106
JLCPCB Part #
C6667406
Package
Plugin,D10.5xL19mm
Description
-55℃~+100℃ 1kV 33nF Metallized Polyester ±20% 插件,D10.5xL19mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6182
200+ $1.0451
500+ $1.0096
1000+ $0.9935
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons