This website requires JavaScript.
no-image

* Images are for reference only

MKP385E41812KKI2B0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP385E41812KKI2B0
JLCPCB Part #
C3783780
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 180nF 450V、1.25kV ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2450
200+ $0.4826
500+ $0.4649
1000+ $0.4569
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons