This website requires JavaScript.
no-image

* Images are for reference only

MKP385E41585JI02W0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP385E41585JI02W0
JLCPCB Part #
C3788888
Package
Plugin,P=22.5mm
Description
-40℃~+105℃ 150nF 300V、850V ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9451
350+ $0.3671
700+ $0.3542
1050+ $0.3478
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons