This website requires JavaScript.
no-image

* Images are for reference only

MKP385E4122BJPP2T0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP385E4122BJPP2T0
JLCPCB Part #
C3788834
Package
Plugin,P=37.5mm
Description
-40℃~+105℃ 120nF 800V、2.5kV ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0415
200+ $2.3380
500+ $2.2559
1000+ $2.2157
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons