This website requires JavaScript.
no-image

* Images are for reference only

MKP383511063JKI2B0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP383511063JKI2B0
JLCPCB Part #
C6301548
Package
Plugin,P=27.5mm
Description
-55℃~+105℃ 1.1uF 220V、630V ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.6997
225+ $4.2703
525+ $4.1270
975+ $4.0561
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons