This website requires JavaScript.
no-image

* Images are for reference only

MKP383243100JC02Z0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP383243100JC02Z0
JLCPCB Part #
C6091362
Package
Plugin,P=7.5mm
Description
-55℃~+105℃ 350V、1kV 4.3nF ±5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 550

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0045
200+ $0.8002
550+ $0.7728
1100+ $0.7600
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons