
* Images are for reference only
MKP1848C55012JK2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848C55012JK2
- JLCPCB Part #
- C3807341
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1.2kV 5uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$9.8516
10+
$9.6391
30+
$9.4990
100+
$9.3574