
- Manufacturer
- MFR.Part #
- MKP1847645234Y5
- JLCPCB Part #
- C3795522
- Package
- Plugin
- Description
- -40℃~+85℃ 230V 45uF ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 230V | |
| Tolerance | ±5% | |
| Capacitance | 45uF |

* Images are for reference only
MKP1847645234Y5
Extended- Manufacturer
- MFR.Part #
- MKP1847645234Y5
- JLCPCB Part #
- C3795522
- Package
- Plugin
- Description
- -40℃~+85℃ 230V 45uF ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MKP1847645234Y5
- JLCPCB Part #
- C3795522
- Package
- Plugin
- Description
- -40℃~+85℃ 230V 45uF ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKP1847645234Y5 Specifications
MKP1847645234Y5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 230V | |
| Tolerance | ±5% | |
| Capacitance | 45uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKP1847645234Y5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKP1847645234Y5 Documents
MKP1847645234Y5 datasheets or manufacturer documentation.
Datasheet: MKP1847645234Y5 Datasheet (PDF)
MKP1847645234Y5 Schematic Symbol & PCB Footprint
The MKP1847645234Y5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.