
* Images are for reference only
MKP1841410636
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1841410636
- JLCPCB Part #
- C5670656
- Package
- -
- Description
- -55℃~+100℃ 100nF 250V、630V ±20% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8371
250+
$1.9307
500+
$1.8663
1000+
$1.8341