This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MCS04020C4703FE000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MCS04020C4703FE000
JLCPCB Part #
C2074202
Package
0402
Description
-55℃~+155℃ 100mW 470kΩ 50V Thin Film Resistor ±1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 770

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 764

In-stock Item Pricing

Qty Unit Price
1+ $0.0294
200+ $0.0232
600+ $0.0199
2000+ $0.0178
10000+ $0.0161
20000+ $0.0151
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons