
* Images are for reference only
MBE04140C4709FC100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBE04140C4709FC100
- JLCPCB Part #
- C6299467
- Package
- Plugin,D4.2xL11.9mm
- Description
- -55℃~+155℃ 1W 47Ω Metal Film Resistor ±1% ±50ppm/℃ Plugin,D4.2xL11.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3816
200+
$0.1523
500+
$0.1472
1000+
$0.1448
Related Products