This website requires JavaScript.
no-image

* Images are for reference only

MBB02070C5498DC100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBB02070C5498DC100
JLCPCB Part #
C1392644
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 5.49Ω 600mW Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 70

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1297
200+ $0.0501
500+ $0.0485
1000+ $0.0475
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons