
- Manufacturer
- MFR.Part #
- MALREKA00DD333HG0K
- JLCPCB Part #
- C1597229
- Package
- Plugin
- Description
- 330uF 50V ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 330uF |

* Images are for reference only
MALREKA00DD333HG0K
Extended- Manufacturer
- MFR.Part #
- MALREKA00DD333HG0K
- JLCPCB Part #
- C1597229
- Package
- Plugin
- Description
- 330uF 50V ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MALREKA00DD333HG0K
- JLCPCB Part #
- C1597229
- Package
- Plugin
- Description
- 330uF 50V ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MALREKA00DD333HG0K Specifications
MALREKA00DD333HG0K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 330uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MALREKA00DD333HG0K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MALREKA00DD333HG0K Documents
MALREKA00DD333HG0K datasheets or manufacturer documentation.
Datasheet: MALREKA00DD333HG0K Datasheet (PDF)
MALREKA00DD333HG0K Schematic Symbol & PCB Footprint
The MALREKA00DD333HG0K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.