
- Manufacturer
- MFR.Part #
- MAL210447152E3
- JLCPCB Part #
- C1616432
- Package
- Bolt,D76.4xL111.2mm
- Description
- -40℃~+105℃ 111.2mm 12.15A@10kHz 1500uF 31.8mm 450V 5000hrs@105℃ 76.4mm 77mΩ ±20% 螺栓,D76.4xL111.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Vishay Intertech | |
| Package | Bolt,D76.4xL111.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 77mΩ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 111.2mm | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Ripple Current | 12.15A@10kHz | |
| Diameter | 76.4mm |

* Images are for reference only
MAL210447152E3
Extended- Manufacturer
- MFR.Part #
- MAL210447152E3
- JLCPCB Part #
- C1616432
- Package
- Bolt,D76.4xL111.2mm
- Description
- -40℃~+105℃ 111.2mm 12.15A@10kHz 1500uF 31.8mm 450V 5000hrs@105℃ 76.4mm 77mΩ ±20% 螺栓,D76.4xL111.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAL210447152E3
- JLCPCB Part #
- C1616432
- Package
- Bolt,D76.4xL111.2mm
- Description
- -40℃~+105℃ 111.2mm 12.15A@10kHz 1500uF 31.8mm 450V 5000hrs@105℃ 76.4mm 77mΩ ±20% 螺栓,D76.4xL111.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAL210447152E3 Specifications
MAL210447152E3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Vishay Intertech | |
| Package | Bolt,D76.4xL111.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 77mΩ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 111.2mm | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Ripple Current | 12.15A@10kHz | |
| Diameter | 76.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAL210447152E3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAL210447152E3 Documents
MAL210447152E3 datasheets or manufacturer documentation.
Datasheet: MAL210447152E3 Datasheet (PDF)
MAL210447152E3 Schematic Symbol & PCB Footprint
The MAL210447152E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.