
* Images are for reference only
MAL205058152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205058152E3
- JLCPCB Part #
- C5794918
- Package
- Plugin,D25xL45mm
- Description
- -10%~+30% -40℃~+85℃ 12.5mm 15000hrs@85℃ 1500uF 2.5A@100Hz 25mm 45mm 63V 83mΩ@100Hz Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4297
200+
$7.3545
500+
$7.1082
1000+
$6.9874