This website requires JavaScript.
no-image

* Images are for reference only

M55342K12B4E99TT1V

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342K12B4E99TT1V
JLCPCB Part #
C5667851
Package
-
Description
-65℃~+150℃ 100mW 4.99kΩ 50V Thin Film Resistor ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1605
200+ $3.2575
500+ $3.1480
1000+ $3.0948
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons