This website requires JavaScript.
no-image

* Images are for reference only

M55342K04B13B5RT5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342K04B13B5RT5
JLCPCB Part #
C4080005
Package
1505
Description
-55℃~+150℃ 13.5kΩ 150mW Thin Film Resistor ±0.1% ±100ppm/℃ 1505 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7714
200+ $1.0729
500+ $1.0359
1000+ $1.0166
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons