This website requires JavaScript.
no-image

* Images are for reference only

M55342K03B3B32RWS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342K03B3B32RWS
JLCPCB Part #
C3979065
Package
1005
Description
-55℃~+150℃ 200mW 3.32kΩ Thin Film Resistor ±0.1% ±100ppm/℃ 1005 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.6350
200+ $6.0511
500+ $5.8386
1000+ $5.7323
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons