This website requires JavaScript.
no-image

* Images are for reference only

M55342H11B121JRT0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342H11B121JRT0
JLCPCB Part #
C3934390
Package
0402
Description
-55℃~+150℃ 121Ω 50mW Thin Film Resistor ±5% ±50ppm/℃ 0402 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0130
200+ $2.7143
500+ $2.6195
1000+ $2.5713

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons